Connector Terminal Blocks
2091-1124
Conn PC Terminal Block RCP 4 POS 3.5mm Clamp ST Cable Mount 10A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
3
Termination Method
Clamp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
1.8
Product Length (mm)
10.5
Product Depth (mm)
11.4
Product Height (mm)
14
Housing Color
Light Gray
Tradename
CAGE CLAMP®
Mounting
Cable Mount
Order Quantity

