Arrow Electronic Components Online
20911112002000|WAGO|simage
20911112002000|WAGO|limage
Connector Terminal Blocks

2091-1112/002-000

1-Conductor Female Plug, Gripping plate sliding connector release, 1.5 mm2, Pin spacing 3.5 mm, 12-pole

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources