Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Marking Cards
Connector Type
Connector Terminal Blocks
Color
White
Product Weight (g)
7.8
Product Depth (mm)
5
Order Quantity

