Arrow Electronic Components Online
209599|WAGO|simage
209599|WAGO|limage
Connector Accessories

209-599

Connector Accessories Marking Card Straight Black/White Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Marking Card
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Color
    Black/White
  • Product Length (mm)
    5

Documentation and Resources

Datasheets
Design resources