Circuit Breakers
209-2-1REC5-63-4-1-20
Circuit Breaker Hydraulic Magnetic 2Pole 20A 240VAC
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Hydraulic Magnetic
Number of Poles
2
Maximum Voltage Rating
240VAC
Current Rating (A)
20
Trip Time
20s to 200s
Actuator Type
Toggle
Terminal Design
Solderless Connector
Mounting
Panel Mount
Number of Terminals
4
Typical AC Voltage Rating (V)
240

