Arrow Electronic Components Online
209176|WAGO|simage
209176|WAGO|limage
Connector Accessories

209-176

Connector Accessories Cable Clamp Screw Straight Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.15.80.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Clamp Screw
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Mounting
    Screw Mount
  • Packaging
    Box
  • Product Weight (g)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources