Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Marker Carrier
Connector Type
Connector Terminal Blocks
Material
Polyamide 6/6
Color
Gray
Packaging
Box
Product Weight (g)
0.5
Product Length (mm)
10
Order Quantity

