Switch Limit
208LS1
Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 240VAC 550VDC 372.85VA 1.39N Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
Yes
PPAP
Unknown
Type
Compact
Actuator Style
Wobble
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.8@115VDC
Maximum AC Voltage Rating (V)
240
Maximum Power Rating
372.85
Operating Force (N)
1.39
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
28.6mm
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
71
Product Length (mm)
48.77
Product Depth (mm)
64
Product Height (mm)
226.92
Order Quantity

