Arrow Electronic Components Online
208979-2|TE|simage
208979-2|TE|limage
Connector Power

208979-2

Conn Power RCP 3 POS 12.7mm ST Panel Mount 3 Terminal 3 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    3
  • Terminal Pitch (mm)
    12.7
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Wire Size (AWG)
    12-14
  • Housing Color
    Black
  • Product Length (mm)
    26.92
  • Product Depth (mm)
    30.35
  • Product Height (mm)
    26.9
  • Mounting
    Panel Mount
  • Contact Plating
    Tin
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources