Gas Discharge Tubes - GDTs
2089-350-BT1LF
Gas Discharge Tubes 3500VDC 1kADC 1AAC 1.5pF Axial Thru-Hole
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
4300
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
4500
Typical DC Sparkover Voltage @ 100V/s (V)
3500
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
1
Typical AC Discharge Current @ 1s @ <= 10Times (A)
1
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1.5
Typical Impulse Life @ 10/1000us (Times)
300
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Product Length (mm)
6
Product Depth (mm)
5.5
Product Height (mm)
5.5
Failsafe Protection
No
Mounting
Through Hole

