Connector Circular
208715-1
Conn Circular PIN 7 POS Crimp/Solder ST Panel Mount 7 Terminal 1 Port Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Crimp/Solder
Shell Size / Insert Arrangement
14-7
Shell Material
Zinc Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
35.94
Product Depth (mm)
30.1
Product Height (mm)
30.1
Packaging
Carton
Order Quantity

