Gas Discharge Tubes - GDTs
2087-80-SM-RPLF
Gas Discharge Tubes 800VDC 2kADC 0.5pF Solder Pad SMD
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 100V/s (V)
1300
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
1400
Typical DC Sparkover Voltage @ 100V/s (V)
800
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
2
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
0.5
Typical Impulse Life @ 10/1000us (Times)
100
Number of Electrodes
2
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
85
Product Length (mm)
4
Product Depth (mm)
4.2
Product Height (mm)
4.2
Failsafe Protection
No
Mounting
Surface Mount
Order Quantity

