Connector Audio and Video
2086581001
Conn HDMI 2.1 Type A RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port HDMI T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
HDMI 2.1 Type A
Gender
RCP
Number of Contacts
19
Terminal Pitch (mm)
0.5
Number of Terminals
19
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
40VDC
Insulation Resistance (MOhm)
10
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
Shell Material
Stainless Steel
Shell Plating
Nickel
Housing Color
Black
Packaging
Tape and Reel
Product Weight (g)
1.775
Product Length (mm)
15
Product Depth (mm)
12.15
Product Height (mm)
6.19
Tradename
HDMI
Mounting
Surface Mount
Housing Material
Liquid Crystal Polymer
Contact Plating
Gold Over Nickel
Contact Material
Brass Alloy
Order Quantity

