Connector Circular
208489-1
Conn Circular PIN 16 POS Crimp/Solder ST Panel Mount 16 Terminal 1 Port Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
16
Number of Terminals
16
Contact Gender
PIN
Termination Method
Crimp/Solder
Shell Size / Insert Arrangement
22-16
Shell Material
Zinc Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
44.45
Product Length (mm)
32.13
Packaging
Box

