Arrow Electronic Components Online
208480-1|TE|limage
208480-1|TE|simage
Connector Circular

208480-1

CMC PLUG ASSEMBLY,SZ 28

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Body Orientation
    Straight
  • Number of Ports
    2
  • Number of Contacts
    20
  • Number of Terminals
    22
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    10-16
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources