Arrow Electronic Components Online
208273-2|TE|simage
208273-2|TE|limage
Connector Contact

208273-2

Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.7040
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Rectangular
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Package
  • Product Length (mm)
    18.14
  • Contact Size
    12
  • Wire Size (AWG)
    12-14
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources