Connector Circular
20820051214
Conn M12 Circular PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
M12 Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
IDT
Maximum Voltage Rating
48VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
43.55
Product Depth (mm)
16
Product Height (mm)
13.35
Order Quantity

