Connector Telephone and Telecom
20820010002
Conn RJ-45 RCP 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 6a
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6a
Termination Method
IDT
Body Orientation
Straight
Maximum Data Rate
10Gbps
Mating Cycle (Cycles)
750
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Weight (g)
28.667
Mounting
Cable Mount

