Arrow Electronic Components Online
20820001210|HARTING|simage
20820001210|HARTING|limage
Backshells

20820001210

Screw Mount Housing 180° Zinc Die Cast Self Lock

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    10.45
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Zinc Die Cast
  • Coupling Type
    Self Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Style
    Screw Mount Housing
  • Product Length (mm)
    64.5
Order Quantity

Documentation and Resources

Datasheets
Design resources