Connector RF
2081570-1
Conn 2.92mm 0Hz to 40GHz 50Ohm Solder ST Flange Mount RCP Gold Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
Automotive
No
PPAP
No
Type
2.92mm
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 40G
Maximum Insertion Loss (dB)
0.63
Maximum Voltage Rating
335VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Height (mm)
10.92
Mounting
Flange Mount
Order Quantity

