Arrow Electronic Components Online
208101-1|TE|simage
208101-1|TE|limage
Connector Accessories

208101-1

Connector Accessories Latch Straight Kit

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Latch
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Packaging
    Kit
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources