Power Management Development Boards and Kits
2078
MCP73831/TPS61090 Battery Management 3.7V/4V Output Development Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Development Board
Supported Device Technology
Battery Management
Output Voltage Range (VDC)
3.7(Typ)/4(Typ)
Output Current (mA)
1000
Supported Device
MCP73831/TPS61090
Product Weight (g)
12.5
Product Length (mm)
69
Product Depth (mm)
53

