Connector Discrete Wire Housing
2077820504
Conn Housing RCP 4 POS 3.6mm Crimp ST Cable Mount Brown Squba Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.6
Body Orientation
Straight
Maximum Current Rating (A)
12.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
IP Rating
IP68
Packaging
Tray
Product Length (mm)
26.58
Product Depth (mm)
13.2
Product Height (mm)
29
Tradename
Squba
Mounting
Cable Mount

