Arrow Electronic Components Online
2077780003|MOLEX|simage
2077780003|MOLEX|originalImage
Connector Discrete Wire Housing

2077780003

Squba 3.6 Sealed Plug Assembly, 3.60mm Pitch, 3 Circuits, Single Row

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.6
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13.2/Contact
  • Maximum Voltage Rating
    600VAC|600VDC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • IP Rating
    IP67
  • Packaging
    Bag
  • Product Length (mm)
    18.9
  • Product Height (mm)
    41.7
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources