Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Gender
F
Termination Method
Crimp
Plating
Gold
Wire Size (AWG)
26
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
125VDC|125VAC
Product Weight (g)
0.02

