Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Less Contact
No
Packaging
Tray
Product Length (mm)
36.55
Product Depth (mm)
19.51
Product Height (mm)
11
Mounting
Through Hole
Contact Plating
Tin Over Copper
Contact Material
Brass
Order Quantity

