Connector Accessories
207600-1
Connector Accessories Strain Relief Kit Straight Nylon Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Strain Relief Kit
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Nylon
Color
Black
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Packaging
Bag
Product Length (mm)
22.76
Product Depth (mm)
30.18
Product Height (mm)
17.78

