Connector D-Subminiature
207516-5
Conn D-Sub SKT 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
25
Number of Terminals
25
Number of Ports
1
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.38
Body Orientation
Straight
Contact Gender
SKT
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Carbon Steel
Shell Plating
Tin Over Copper
Shell Size
3
Less Contact
Yes
Packaging
Package
Product Length (mm)
53.41
Product Depth (mm)
18.03
Product Height (mm)
12.92
Housing Color
Black
Mounting
Cable Mount
Order Quantity

