Arrow Electronic Components Online
207490-1|TE|simage
207490-1|TE|limage
Connector Accessories

207490-1

Connector Accessories Cable Grip Straight Thermoplastic Black Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cable Grip
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Black
  • Packaging
    Package
  • Product Diameter (mm)
    21.59
  • Product Length (mm)
    45.59
Order Quantity

Documentation and Resources

Datasheets
Design resources