Reduced Price
Connector Headers and PCB Receptacles
2074790003
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
350VAC|350VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tray
Product Weight (g)
1.7
Product Length (mm)
14.95
Product Depth (mm)
12
Product Height (mm)
15.3
Tail Length (mm)
3.5
Mounting
Through Hole
Order Quantity

