Reduced Price
Connector Accessories
2074590002
Connector Accessories Terminal Position Assurance Straight Nylon Natural Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Position Assurance
Body Orientation
Straight
Material
Nylon
Color
Natural
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.083
Product Length (mm)
11.79
Product Depth (mm)
7.6
Product Height (mm)
2.6
Order Quantity

