Reduced Price
Connector Discrete Wire Housing
2074580004
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Black Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Maximum Voltage Rating
350VDC|350VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
1.48
Product Length (mm)
17.21
Product Depth (mm)
11.55
Product Height (mm)
15.9
Mounting
Cable Mount

