Arrow Electronic Components Online
2073657|TE|limage
2073657|TE|simage
Connector Rectangular

207365-7

Conn Rectangular PIN 3 POS 5mm Solder ST Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Less Contact
    No
  • Packaging
    Tube
  • Product Length (mm)
    36.86
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    17.5
  • Mounting
    Through Hole
  • Contact Plating
    Tin Over Copper
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources