Arrow Electronic Components Online
207241-1|TE|simage
207241-1|TE|limage
Connector Accessories

207241-1

Connector Accessories Strain Relief Boot Straight Thermoplastic Black Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief Boot
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Black
  • Packaging
    Package
  • Product Diameter (mm)
    27.69
  • Product Length (mm)
    69.85
Order Quantity

Documentation and Resources

Datasheets
Design resources