Arrow Electronic Components Online
207216-8|TE|simage
207216-8|TE|limage
Connector Circular

207216-8

Conn Circular SKT 28 POS Solder RA Thru-Hole 28 Terminal 1 Port Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Number of Ports
    1
  • Number of Contacts
    28
  • Number of Terminals
    28
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    17-28
  • Housing Color
    Black
  • Maximum Current Rating (A)
    7.5/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources