Arrow Electronic Components Online
207153-1|TE|limage
207153-1|TE|simage
Connector Rectangular

207153-1

Conn Rectangular PIN 6 POS 5mm ST Panel Mount Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    3
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    14/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Package
  • Product Depth (mm)
    17.86
  • Product Height (mm)
    33.02
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources