Arrow Electronic Components Online
2069962201|MOLEX|simage
2069962201|MOLEX|limage
Connector Discrete Wire Housing

2069962201

Cp 4.5 Receptacle Housing, 4.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Blue

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Rows
    2
  • Terminal Pitch (mm)
    4.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Bag
  • Product Weight (g)
    1.63
  • Tradename
    CP-4.5

Documentation and Resources

Datasheets
Design resources