Connector Circular
206838-1
Conn Circular PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
24
Number of Terminals
24
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
23-24
Shell Material
Nylon
Housing Color
Black
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Style
Threaded
Product Length (mm)
34.29
Product Depth (mm)
44.45
Product Height (mm)
44.45
Packaging
Package
Order Quantity

