Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Ceramic
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
1710|698
Maximum Frequency (MHz)
2700|960
Typical Antenna Gain
4.4dBi(Max)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3
Package Width
8
Package Length
38
PCB changed
2
Supplier Package
CSMD
Pin Count
2

