Connector Circular
206612-2
Conn Circular SKT 22 POS ST Cable Mount 22 Terminal 1 Port Standard
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
22
Number of Terminals
22
Contact Gender
SKT
Shell Size / Insert Arrangement
23-22
Maximum Voltage Rating
600VAC|600VDC
Product Diameter (mm)
44.15
Product Length (mm)
41.78
Packaging
Standard
Order Quantity

