Connector Circular
206438-2
Conn Circular SKT 57 POS Crimp ST Cable Mount 57 Terminal 1 Port Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
57
Number of Terminals
57
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
23-57
Shell Material
Thermoplastic
Housing Color
Black
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Style
Threaded
Product Diameter (mm)
44.01
Product Length (mm)
23.46
Product Depth (mm)
38.1
Product Height (mm)
44.01
Packaging
Bag
Order Quantity

