Arrow Electronic Components Online
206430-2|TE|simage
206430-2|TE|limage
Connector Circular

206430-2

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    11-4
  • Shell Material
    Thermoplastic
  • Housing Color
    Black
  • Maximum Voltage Rating
    600VAC|600VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Style
    Threaded
  • Product Diameter (mm)
    23.75
  • Product Length (mm)
    27.18
  • Product Depth (mm)
    23.75
  • Product Height (mm)
    20.75
  • Packaging
    Package
Order Quantity

Documentation and Resources

Datasheets
Design resources