Connector Accessories
206304-1
Connector Accessories Boot Straight Neoprene Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Boot
Connector Type
Connector Circular
Body Orientation
Straight
Material
Neoprene
Color
Black
Packaging
Package
Product Diameter (mm)
19.05
Product Length (mm)
45.72

