Arrow Electronic Components Online
2063440N|RAFHDWE|simage
2063440N|RAFHDWE|limage
Standoffs

2063-440-N

Standoff Hex F 4-40-THD Nylon Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F
  • Material
    Nylon
  • Thread Size
    #4-40
  • Body Length (Imperial) (in)
    7/8
  • Width Across Flats (Imperial) (in)
    3/16
  • Thread Depth (Imperial) (in)
    7/8
  • Thread Pitch (Imperial - Decimal) (in)
    0.025
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources