Connector Circular
206226-1
Conn Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
23-7
Less Contact
No
Shell Material
Polyamide 6/6
Housing Color
Black
Maximum Current Rating (A)
32/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Style
Threaded
Product Diameter (mm)
45.28
Product Length (mm)
41.78
Packaging
Bag
Order Quantity

