Connector Circular
206151-2
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
23-37
Shell Material
Thermoplastic
Housing Color
Black
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Style
Threaded
Product Diameter (mm)
44.01
Product Length (mm)
34.29
Product Height (mm)
38.22
Packaging
Package

