Connector Circular
206060-1
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Military Standard Series
Series I
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
11-4
Less Contact
Yes
Shell Material
Glass Filled Nylon
Housing Color
Black
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Insulation Resistance (MOhm)
1000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
24.77
Product Length (mm)
27.43
Packaging
Bag

