Connector Circular
206039-1
Conn Circular PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
28
Number of Terminals
28
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
17-28
Shell Material
Polyester
Housing Color
Black
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Style
Threaded
Product Diameter (mm)
34.26
Product Length (mm)
20.32
Packaging
Bag
Order Quantity

