Connector Circular
206037-1
Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
16
Number of Terminals
16
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
17-16
Less Contact
Yes
Housing Color
Black
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Product Diameter (mm)
34.26
Product Length (mm)
27.43
Packaging
Bag
Order Quantity

