Arrow Electronic Components Online
20601452998404|WAGO|simage
20601452998404|WAGO|limage
Connector Terminal Blocks

2060-1452/998-404

Conn Terminal Block 2 POS 4mm Solder RA Thru-Hole 9A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    4
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    160V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    7.9
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    4.5
  • Housing Color
    White
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources